RTX Power PCB Relay
General purpose PCB relay from TE Connectivity
TE Connectivity is pleased to present the RTX relay, the latest member of its successful RT inrush family. The RTX is specifically developed to meet the requirements of IEC 60669 with up to a 16 A, 250 VAC-rated load. The key requirement of this standard is the ability to switch high inrush currents from lighting loads. The RTX relay efficiently switches inrush currents up to 320 A, and carries and breaks 16 A loads by combining tungsten pre-make contacts and a TE flip-flop contact spring, along with silver-tin oxide contacts.
Features
- High inrush capability due to tungsten pre-make contact and silver-tin oxide carry/break contact
- 16 Amps/250 VAC make and break capacity according to IEC 60669-1
- Energy efficient with the bi-stable (latching) DC coil system utilizing one or two coils
- Reinforced insulation provide additional safety protection
- Small product dimensions of 29.1 mm x 12.7 mm x 16 mm to meet industry standard
- RoHS compliance and cadmium-free design meets market requirements
| Applications | ||
|
|
RTX Power PCB Relay
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTX3-1AT-B003 | RELAY GEN PURPOSE SPST 16A 3V | 519 - Immediate | $66.96 | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-B005 | RELAY GEN PURPOSE SPST 16A 5V | 1039 - Immediate | $66.61 | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-B006 | RELAY GEN PURPOSE SPST 16A 6V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-B009 | RELAY GEN PURPOSE SPST 16A 9V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-B012 | RELAY GEN PURPOSE SPST 16A 12V | 100 - Immediate | $66.61 | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-B024 | RELAY GEN PURPOSE SPST 16A 24V | 0 - Immediate | $46.34 | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-B048 | RELAY GEN PURPOSE SPST 16A 48V | 300 - Immediate | $66.61 | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-C012 | RELAY GEN PURPOSE SPST 16A 12V | 688 - Immediate | $70.14 | Wyświetl szczegóły |
![]() | ![]() | RTX3-1AT-C024 | RELAY GEN PURPOSE SPST 16A 24V | 519 - Immediate | $70.14 | Wyświetl szczegóły |